40W ABC/MBC Series Power Supplies
2” x 4” AC-DC open frame power supplies for industrial and medical applications from Bel Power
Bel Power Solutions' ABC40 and MBC40 series of open-frame power supplies, with their wide universal 90 VAC to 264 VAC input range and high-power density, are available at 40W of output power and a variety of single and multiple output voltages.
The high-efficiency and high-power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment, and other applications.
The MBC series was designed to 3rd edition medical approvals and provides two times means of patient protection (MOPP) isolation for class I and class II installations. These medical power supplies are ideal for monitoring home health equipment as well as surgical devices.
| Features | ||
|
|
ABC40 Series - Industrial Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | ABC40-1024G | AC/DC CONVERTER 24V 40W | 0 - Immediate | View Details |
![]() | ![]() | ABC40-3003G | AC/DC CNVT 3.3V 5.2V -12.8V 40W | 0 - Immediate | View Details |
![]() | ![]() | ABC40-1048G | AC/DC CONVERTER 48V 40W | 0 - Immediate | View Details |
![]() | ![]() | ABC40-1015G | AC/DC CONVERTER 15V 40W | 0 - Immediate | View Details |
![]() | ![]() | ABC40-1012G | AC/DC CONVERTER 12V 42W | 0 - Immediate | View Details |
MBC40 Series - Medical Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | MBC40-1024G-2 | AC/DC CONVERTER 24V 40W | 87 - Immediate | View Details |
![]() | ![]() | MBC40-1012G-2 | AC/DC CONVERTER 12V 40W | 79 - Immediate | View Details |
![]() | ![]() | MBC40-3001G-2 | AC/DC CNVRTR 5.2V 24V -12.8V 40W | 0 - Immediate | View Details |
![]() | ![]() | MBC40-1005G-2 | AC/DC CONVERTER 5.1V 40W | 0 - Immediate | View Details |
![]() | ![]() | MBC40-1015G-2 | AC/DC CONVERTER 15V 40W | 0 - Immediate | View Details |
Input Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0009503031 | CONN RCPT HSG 3POS 3.96MM | 15648 - Immediate | $0.07 | View Details |
![]() | ![]() | 0008500106 | CONN 18-24AWG CRIMP TIN | 149229 - Immediate | $0.08 | View Details |
Ground Tab
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0190030001 | CONN QC RCPT 18-22AWG 0.250 | 42939 - Immediate | $0.27 | View Details |
Output Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 647402-6 | CONN RCPT HSG 6POS 3.96MM | 1093 - Immediate | $0.81 | View Details |
![]() | ![]() | 647485-2 | CONN SOCKET 16AWG CRIMP GOLD | 8686 - Immediate | $0.56 | View Details |
Signal Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0022012021 | CONN RCPT HSG 2POS 2.54MM | 41424 - Immediate | $0.08 | View Details |
![]() | ![]() | 0008550102 | CONN 22-30AWG CRIMP GOLD | 479711 - Immediate | $0.12 | View Details |